25 Position Two Piece Backshell Connector Gray 45° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

993-025-010R031

DigiKey Part Number
993-125P45E-ND
Manufacturer
Manufacturer Product Number
993-025-010R031
Description
CONN BACKSHELL 25POS 45DEG GRAY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Gray 45° Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
NorComp Inc.
Cable Exit
45°
Series
Shielding
Unshielded
Packaging
Bulk
Primary Material
Plastic
Part Status
Active
Material
Acrylonitrile Butadiene Styrene (ABS)
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Strain Relief
Number of Positions
25
Features
Mating Screws 4-40
Compatible Shell Size
B
Color
Gray
Compatible D-Sub Size
25pos and HD44pos
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
146,51000 Kč46,51 Kč
1039,50000 Kč395,00 Kč
2537,02280 Kč925,57 Kč
5035,25000 Kč1 762,50 Kč
10033,56480 Kč3 356,48 Kč
25031,46260 Kč7 865,65 Kč
50029,96018 Kč14 980,09 Kč
1 00028,53053 Kč28 530,53 Kč
2 50026,74526 Kč66 863,15 Kč
Manufacturers Standard Package
Unit Price without VAT:46,51000 Kč
Unit Price with VAT:56,27710 Kč