
956-015-010R031 | |
|---|---|
DigiKey Part Number | 956-15SPGE-ND |
Manufacturer | |
Manufacturer Product Number | 956-015-010R031 |
Description | CONN BACKSHELL 15POS 180DEG GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 956-015-010R031 Models |
Category | Cable Type Round |
Manufacturer NorComp Inc. | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bag | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Hardware Strain Relief |
Number of Positions 15 | Features Mating Screws 4-40 |
Compatible Shell Size A | Color Gray |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 983-015-010R012 | NorComp Inc. | 2 000 | 983-015-010R012-ND | 45,99000 Kč | Parametric Equivalent |
| 983-015-010R031 | NorComp Inc. | 1 457 | 915PE-ND | 49,77000 Kč | Parametric Equivalent |
| 165X13379X | Amphenol CONEC | 209 | 626-1961-ND | 200,74000 Kč | Parametric Equivalent |
| 1731110025 | Molex | 272 | WM12644-ND | 105,41000 Kč | Parametric Equivalent |
| 1731140264 | Molex | 154 | 900-1731140264-ND | 143,84000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 17,74300 Kč | 177,43 Kč |
| 25 | 16,63880 Kč | 415,97 Kč |
| 50 | 15,84080 Kč | 792,04 Kč |
| 100 | 15,08290 Kč | 1 508,29 Kč |
| 300 | 13,95737 Kč | 4 187,21 Kč |
| 500 | 13,46266 Kč | 6 731,33 Kč |
| 1 000 | 12,81970 Kč | 12 819,70 Kč |
| 2 500 | 12,01724 Kč | 30 043,10 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |

