
983-015-010R012 | |
|---|---|
DigiKey Part Number | 983-015-010R012-ND |
Manufacturer | |
Manufacturer Product Number | 983-015-010R012 |
Description | CONN BACKSHELL 15POS 180DEG BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer NorComp Inc. | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Thermoplastic |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 15 | Features Mating Screws 4-40 |
Compatible Shell Size A | Color Black |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 39,03500 Kč | 390,35 Kč |
| 25 | 36,59520 Kč | 914,88 Kč |
| 50 | 34,83980 Kč | 1 741,99 Kč |
| 100 | 33,17680 Kč | 3 317,68 Kč |
| 250 | 31,09888 Kč | 7 774,72 Kč |
| 500 | 29,61390 Kč | 14 806,95 Kč |
| 1 000 | 28,77986 Kč | 28 779,86 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |

