15 Position Two Piece Backshell Connector Black 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731140264

DigiKey Part Number
900-1731140264-ND
Manufacturer
Manufacturer Product Number
1731140264
Description
FCT HOOD S2 0 DEG PLSTC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
Molex
Shielding
Unshielded
Packaging
Bulk
Primary Material
Plastic
Part Status
Active
Material
Acrylonitrile Butadiene Styrene (ABS)
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Cable Clamp
Number of Positions
15
Features
Mating Screws 4-40
Compatible Shell Size
A
Color
Black
Compatible D-Sub Size
15pos and HD26pos
Base Product Number
Cable Type
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 154
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1143,84000 Kč143,84 Kč
10122,25000 Kč1 222,50 Kč
25114,59880 Kč2 864,97 Kč
50109,12240 Kč5 456,12 Kč
100103,91280 Kč10 391,28 Kč
30096,16383 Kč28 849,15 Kč
50092,76118 Kč46 380,59 Kč
1 00088,33754 Kč88 337,54 Kč
2 50082,81426 Kč207 035,65 Kč
Manufacturers Standard Package
Unit Price without VAT:143,84000 Kč
Unit Price with VAT:174,04640 Kč