15 Position Two Piece Backshell Connector Black 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

956-015-010R011

DigiKey Part Number
956-15SPBE-ND
Manufacturer
Manufacturer Product Number
956-015-010R011
Description
CONN BACKSHELL 15POS 180DEG BLK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
956-015-010R011 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
NorComp Inc.
Cable Exit
180°
Series
Shielding
Unshielded
Packaging
Bag
Primary Material
Plastic
Part Status
Active
Material
Acrylonitrile Butadiene Styrene (ABS)
Accessory Type
Two Piece Backshell
Hardware
Strain Relief
Number of Positions
15
Features
Mating Screws 4-40
Compatible Shell Size
A
Color
Black
Compatible D-Sub Size
15pos and HD26pos
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
983-015-010R012NorComp Inc.2 000983-015-010R012-ND1,71000 KčParametric Equivalent
983-015-010R031NorComp Inc.1 457915PE-ND1,85000 KčParametric Equivalent
165X13379XAmphenol CONEC209626-1961-ND7,45000 KčParametric Equivalent
1731110025Molex272WM12644-ND3,91000 KčParametric Equivalent
1731140264Molex154900-1731140264-ND5,34000 KčParametric Equivalent
In-Stock: 298
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
1017,74300 Kč177,43 Kč
2516,63880 Kč415,97 Kč
5015,84080 Kč792,04 Kč
10015,08290 Kč1 508,29 Kč
30013,95737 Kč4 187,21 Kč
50013,46266 Kč6 731,33 Kč
1 00012,81970 Kč12 819,70 Kč
2 50012,01724 Kč30 043,10 Kč
Manufacturers Standard Package
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč