
955-025-030R121 | |
|---|---|
DigiKey Part Number | 955-25QCE-ND |
Manufacturer | |
Manufacturer Product Number | 955-025-030R121 |
Description | CONN BACKSHELL 25P 45/180DEG SHD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 45°, 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 955-025-030R121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 45°, 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc Alloy | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware | |
Features | - | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 680,34000 Kč | 680,34 Kč |
| 10 | 578,26400 Kč | 5 782,64 Kč |
| 25 | 542,05920 Kč | 13 551,48 Kč |
| 50 | 516,19800 Kč | 25 809,90 Kč |
| 100 | 491,58000 Kč | 49 158,00 Kč |
| 300 | 454,95667 Kč | 136 487,00 Kč |
| Unit Price without VAT: | 680,34000 Kč |
|---|---|
| Unit Price with VAT: | 823,21140 Kč |








