Connector Strain Relief For 955 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

955-15-SR-7-10

DigiKey Part Number
NOR1352-ND
Manufacturer
Manufacturer Product Number
955-15-SR-7-10
Description
STRN RLF 955-015 BS 7-10MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Strain Relief For 955 Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NorComp Inc.
Series
Packaging
Bag
Part Status
Active
Accessory Type
Strain Relief
For Use With/Related Products
955 Series
Features
-
Number of Positions
15
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1146,36000 Kč146,36 Kč
10124,32900 Kč1 243,29 Kč
25116,53880 Kč2 913,47 Kč
50110,97020 Kč5 548,51 Kč
100105,67240 Kč10 567,24 Kč
25099,05764 Kč24 764,41 Kč
50094,33226 Kč47 166,13 Kč
1 00089,83427 Kč89 834,27 Kč
Manufacturers Standard Package
Unit Price without VAT:146,36000 Kč
Unit Price with VAT:177,09560 Kč