
955-25-SR-9-12 | |
|---|---|
DigiKey Part Number | 955-25-SR-9-12-ND |
Manufacturer | |
Manufacturer Product Number | 955-25-SR-9-12 |
Description | CABLE CLAMP FOR DB25 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp For D-Sub Connectors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Clamp | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Number of Positions | 25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,20000 Kč | 147,20 Kč |
| 10 | 125,12700 Kč | 1 251,27 Kč |
| 25 | 117,29480 Kč | 2 932,37 Kč |
| 50 | 111,68840 Kč | 5 584,42 Kč |
| 100 | 106,35910 Kč | 10 635,91 Kč |
| 250 | 99,70020 Kč | 24 925,05 Kč |
| 500 | 94,94414 Kč | 47 472,07 Kč |
| 1 000 | 90,41676 Kč | 90 416,76 Kč |
| Unit Price without VAT: | 147,20000 Kč |
|---|---|
| Unit Price with VAT: | 178,11200 Kč |


