
860-017-2G3R004 | |
|---|---|
DigiKey Part Number | 37-860-017-2G3R004-ND |
Manufacturer | |
Manufacturer Product Number | 860-017-2G3R004 |
Description | IP67 FEMALE M12 REAR PANEL MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 17 | Features Board Guide |
Shell Size - Insert M12-17 | Shielding |
Mounting Type Panel Mount, Through Hole | Voltage Rating 30V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -40°C ~ 85°C |
Termination Solder | Contact Material Brass |
Fastening Type Threaded | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Orientation A | Insert Material Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 476,34000 Kč | 476,34 Kč |
| 10 | 404,76400 Kč | 4 047,64 Kč |
| 25 | 379,41160 Kč | 9 485,29 Kč |
| 50 | 361,30900 Kč | 18 065,45 Kč |
| 100 | 344,07400 Kč | 34 407,40 Kč |
| 250 | 322,55368 Kč | 80 638,42 Kč |
| 500 | 307,17816 Kč | 153 589,08 Kč |
| Unit Price without VAT: | 476,34000 Kč |
|---|---|
| Unit Price with VAT: | 576,37140 Kč |






