
858-017-103RSS4 | |
|---|---|
DigiKey Part Number | 37-858-017-103RSS4-ND |
Manufacturer | |
Manufacturer Product Number | 858-017-103RSS4 |
Description | IP67 MALE M12 CABLE MOUNT 17 POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Tin |
Series | Contact Finish - Mating Gold |
Packaging Tray | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Coupling Nut |
Number of Positions 17 | Shielding |
Shell Size - Insert M12-17 | Voltage Rating 30V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Threaded | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Orientation A | Insert Material Polybutylene Terephthalate (PBT) |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 365,81000 Kč | 365,81 Kč |
| 10 | 310,89300 Kč | 3 108,93 Kč |
| 25 | 291,42640 Kč | 7 285,66 Kč |
| 75 | 269,69493 Kč | 20 227,12 Kč |
| 150 | 256,82853 Kč | 38 524,28 Kč |
| 300 | 244,58080 Kč | 73 374,24 Kč |
| 525 | 235,12411 Kč | 123 440,16 Kč |
| Unit Price without VAT: | 365,81000 Kč |
|---|---|
| Unit Price with VAT: | 442,63010 Kč |






