
859-017-203R004 | |
|---|---|
DigiKey Part Number | 37-859-017-203R004-ND |
Manufacturer | |
Manufacturer Product Number | 859-017-203R004 |
Description | IP67 FEMALE M12 REAR PANEL MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 17 | Shielding |
Shell Size - Insert M12-17 | Voltage Rating 30V |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 85°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Brass |
Termination Solder Cup | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Fastening Type Threaded | Insert Material Polybutylene Terephthalate (PBT) |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 440,89000 Kč | 440,89 Kč |
| 10 | 374,60600 Kč | 3 746,06 Kč |
| 25 | 351,14840 Kč | 8 778,71 Kč |
| 50 | 334,38880 Kč | 16 719,44 Kč |
| 100 | 318,43640 Kč | 31 843,64 Kč |
| 250 | 298,51812 Kč | 74 629,53 Kč |
| 500 | 284,28716 Kč | 142 143,58 Kč |
| Unit Price without VAT: | 440,89000 Kč |
|---|---|
| Unit Price with VAT: | 533,47690 Kč |






