
860-017-1G3R004 | |
|---|---|
DigiKey Part Number | 37-860-017-1G3R004-ND |
Manufacturer | |
Manufacturer Product Number | 860-017-1G3R004 |
Description | IP67 MALE M12 REAR PANEL MOUNT 1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 17 | |
Grade | - | |
Shell Size - Insert | M12-17 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Guide | |
Shielding | ||
Voltage Rating | 30V | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insert Material | Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 462,17000 Kč | 462,17 Kč |
| 10 | 392,70500 Kč | 3 927,05 Kč |
| 25 | 368,11160 Kč | 9 202,79 Kč |
| 50 | 350,54480 Kč | 17 527,24 Kč |
| 100 | 333,81990 Kč | 33 381,99 Kč |
| 250 | 312,94244 Kč | 78 235,61 Kč |
| 500 | 298,02378 Kč | 149 011,89 Kč |
| Unit Price without VAT: | 462,17000 Kč |
|---|---|
| Unit Price with VAT: | 559,22570 Kč |






