
858-017-203RSS4 | |
|---|---|
DigiKey Part Number | 37-858-017-203RSS4-ND |
Manufacturer | |
Manufacturer Product Number | 858-017-203RSS4 |
Description | IP67 FEMALE M12 CABLE MOUNT 17 P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Tin |
Series | Contact Finish - Mating Gold |
Packaging Tray | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Coupling Nut |
Number of Positions 17 | Shielding |
Shell Size - Insert M12-17 | Voltage Rating 30V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Threaded | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Orientation A | Insert Material Polybutylene Terephthalate (PBT) |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 406,27000 Kč | 406,27 Kč |
| 10 | 345,22100 Kč | 3 452,21 Kč |
| 25 | 323,59400 Kč | 8 089,85 Kč |
| 50 | 308,14840 Kč | 15 407,42 Kč |
| 100 | 293,44940 Kč | 29 344,94 Kč |
| 300 | 271,57893 Kč | 81 473,68 Kč |
| 500 | 261,97720 Kč | 130 988,60 Kč |
| Unit Price without VAT: | 406,27000 Kč |
|---|---|
| Unit Price with VAT: | 491,58670 Kč |







