17 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

858-017-103RKT4

DigiKey Part Number
37-858-017-103RKT4-ND
Manufacturer
Manufacturer Product Number
858-017-103RKT4
Description
IP67 MALE M12 CABLE KIT 17 POSIT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
17 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Aluminum Alloy
Mfr
Shell Finish
Nickel
Series
Contact Finish - Mating
Gold
Packaging
Tray
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
Backshell, Coupling Nut
Number of Positions
17
Shielding
Shell Size - Insert
M12-17
Voltage Rating
30V
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 85°C
Termination
Solder Cup
Contact Material
Brass
Fastening Type
Threaded
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Orientation
A
Insert Material
Polybutylene Terephthalate (PBT)
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1690,94000 Kč690,94 Kč
10587,18700 Kč5 871,87 Kč
25550,43520 Kč13 760,88 Kč
50524,17380 Kč26 208,69 Kč
100499,17430 Kč49 917,43 Kč
250467,95904 Kč116 989,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:690,94000 Kč
Unit Price with VAT:836,03740 Kč