



858-XL8-10TRLS4 | |
|---|---|
DigiKey Part Number | 37-858-XL8-10TRLS4-ND |
Manufacturer | |
Manufacturer Product Number | 858-XL8-10TRLS4 |
Description | M12 8P X-CODE MALE 9.0MM BACKSHE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Silver |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 0.5A |
Shell Size - Insert M12-8 | Voltage Rating 50VAC, 60VDC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.374" (9.50mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Backshell Material, Plating Brass, Nickel |
Orientation X | Contact Material Brass |
Primary Material Metal | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Shell Material Brass | Insert Material Polybutylene Terephthalate (PBT) |
Shell Finish Tin | Applications Industrial, Medical |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 858-X08-10TRLS4 | NorComp Inc. | 113 | 37-858-X08-10TRLS4-ND | 621,91000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 621,91000 Kč | 621,91 Kč |
| 10 | 528,56200 Kč | 5 285,62 Kč |
| 25 | 495,46000 Kč | 12 386,50 Kč |
| 50 | 471,82240 Kč | 23 591,12 Kč |
| 100 | 449,31920 Kč | 44 931,92 Kč |
| 300 | 415,84407 Kč | 124 753,22 Kč |
| 500 | 401,14512 Kč | 200 572,56 Kč |
| Unit Price without VAT: | 621,91000 Kč |
|---|---|
| Unit Price with VAT: | 752,51110 Kč |










