




216X-08MO0 | |
|---|---|
DigiKey Part Number | 4827-216X-08MO0-ND |
Manufacturer | |
Manufacturer Product Number | 216X-08MO0 |
Description | M12 X-CODE PLUG FOR CABLE, 8PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 216X-08MO0 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Packaging Tray | Ingress Protection Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 8 | Shielding |
Shell Size - Insert M12-8 | Current Rating (Amps) 0.5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50VAC, 60VDC |
Termination Solder Cup | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Backshell Material, Plating Brass, Nickel |
Orientation X | Contact Material Brass |
Primary Material Metal | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Shell Material Zinc Alloy | Insert Material Polybutylene Terephthalate (PBT) |
Shell Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 422,48000 Kč | 422,48 Kč |
| 10 | 359,12900 Kč | 3 591,29 Kč |
| 25 | 336,64000 Kč | 8 416,00 Kč |
| 50 | 320,57220 Kč | 16 028,61 Kč |
| 100 | 305,27730 Kč | 30 527,73 Kč |
| 250 | 286,18260 Kč | 71 545,65 Kč |
| 500 | 272,53976 Kč | 136 269,88 Kč |
| Unit Price without VAT: | 422,48000 Kč |
|---|---|
| Unit Price with VAT: | 511,20080 Kč |












