
858-XN8-203RLS4 | |
|---|---|
DigiKey Part Number | 37-858-XN8-203RLS4-ND |
Manufacturer | |
Manufacturer Product Number | 858-XN8-203RLS4 |
Description | IP67 FEMALE M12 CABLE MOUNT 8 PO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Zinc Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Tray | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Coupling Nut |
Number of Positions 8 | Shielding |
Shell Size - Insert M12-8 | Voltage Rating 50VAC, 60VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Threaded | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Orientation X | Insert Material Polyamide (PA66), Nylon 6/6 |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 476,34000 Kč | 476,34 Kč |
| 10 | 404,76400 Kč | 4 047,64 Kč |
| 25 | 379,41160 Kč | 9 485,29 Kč |
| 50 | 361,30900 Kč | 18 065,45 Kč |
| 100 | 344,07400 Kč | 34 407,40 Kč |
| 300 | 318,43497 Kč | 95 530,49 Kč |
| 500 | 307,17816 Kč | 153 589,08 Kč |
| Unit Price without VAT: | 476,34000 Kč |
|---|---|
| Unit Price with VAT: | 576,37140 Kč |








