
681M5W5103L011 | |
|---|---|
DigiKey Part Number | 37-681M5W5103L011-ND |
Manufacturer | |
Manufacturer Product Number | 681M5W5103L011 |
Description | CONN D-SUB PLG 5POS PNL MNT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 (Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 40A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Black |
Number of Rows 1 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 3 (DB, B) - 5W5 | Contact Material Copper Alloy |
Contact Type Power | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,33000 Kč | 310,33 Kč |
| 10 | 263,67600 Kč | 2 636,76 Kč |
| 25 | 247,16280 Kč | 6 179,07 Kč |
| 50 | 235,35840 Kč | 11 767,92 Kč |
| 100 | 224,12990 Kč | 22 412,99 Kč |
| 250 | 210,10832 Kč | 52 527,08 Kč |
| 500 | 200,09016 Kč | 100 045,08 Kč |
| 1 000 | 190,55274 Kč | 190 552,74 Kč |
| Unit Price without VAT: | 310,33000 Kč |
|---|---|
| Unit Price with VAT: | 375,49930 Kč |











