
EL3H7(C)(TA)-VG | |
|---|---|
DigiKey Part Number | 1080-1537-2-ND - Tape & Reel (TR) 1080-1537-1-ND - Cut Tape (CT) 1080-1537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EL3H7(C)(TA)-VG |
Description | OPTOISO 3.75KV 1CH TRANS 4-SSOP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | EL3H7(C)(TA)-VG Models |
Category | Voltage - Output (Max) 80V |
Manufacturer Everlight Electronics Co Ltd | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 200% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 400% @ 5mA | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 5µs, 3µs | Supplier Device Package 4-SSOP |
Input Type DC | Base Product Number |
Output Type Transistor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 Kč | 12,10 Kč |
| 10 | 8,28000 Kč | 82,80 Kč |
| 100 | 5,97510 Kč | 597,51 Kč |
| 500 | 4,93942 Kč | 2 469,71 Kč |
| 1 000 | 4,59864 Kč | 4 598,64 Kč |
| 2 000 | 4,30896 Kč | 8 617,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 3,93700 Kč | 23 622,00 Kč |
| 12 000 | 3,74775 Kč | 44 973,00 Kč |
| 18 000 | 3,70315 Kč | 66 656,70 Kč |
| Unit Price without VAT: | 12,10000 Kč |
|---|---|
| Unit Price with VAT: | 14,64100 Kč |










