



V20PWM12-M3/I | |
|---|---|
DigiKey Part Number | V20PWM12-M3/IGITR-ND - Tape & Reel (TR) V20PWM12-M3/IGICT-ND - Cut Tape (CT) V20PWM12-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V20PWM12-M3/I |
Description | DIODE SCHOTTKY 120V 20A SLIMDPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 20A Surface Mount SlimDPAK |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 120 V |
Series | Capacitance @ Vr, F 1350pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SlimDPAK |
Voltage - DC Reverse (Vr) (Max) 120 V | Operating Temperature - Junction -40°C ~ 175°C |
Current - Average Rectified (Io) 20A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.02 V @ 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,79000 Kč | 33,79 Kč |
| 10 | 21,29300 Kč | 212,93 Kč |
| 100 | 14,16710 Kč | 1 416,71 Kč |
| 500 | 11,10722 Kč | 5 553,61 Kč |
| 1 000 | 10,12243 Kč | 10 122,43 Kč |
| 2 000 | 9,29405 Kč | 18 588,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 8,49069 Kč | 38 208,11 Kč |
| 9 000 | 7,92215 Kč | 71 299,35 Kč |
| 13 500 | 7,63263 Kč | 103 040,50 Kč |
| 22 500 | 7,33331 Kč | 164 999,48 Kč |
| Unit Price without VAT: | 33,79000 Kč |
|---|---|
| Unit Price with VAT: | 40,88590 Kč |









