Receptacle for Female Contacts Housing D-Sub, Combo Connector 9 (5 + 4 Power) Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

680M9W4273L000

DigiKey Part Number
37-680M9W4273L000-ND
Manufacturer
Manufacturer Product Number
680M9W4273L000
Description
CONN D-SUB HOUSING RCPT 9POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, Combo Connector 9 (5 + 4 Power) Position
Datasheet
 Datasheet
EDA/CAD Models
680M9W4273L000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal and Power
Manufacturer
NorComp Inc.
Mounting Type
Free Hanging (In-Line)
Series
Flange Feature
Housing/Shell (Unthreaded)
Packaging
Tray
Primary Material
Metal
Part Status
Active
Shell Material, Finish
Steel, Nickel Plated
Connector Style
D-Sub, Combo
Operating Temperature
-55°C ~ 125°C
Connector Type
Receptacle for Female Contacts
Dielectric Material
Polybutylene Terephthalate (PBT)
Number of Positions
9 (5 + 4 Power)
Color
Black
Number of Rows
2
Note
Contacts Sold Separately
Shell Size, Connector Layout
3 (DB, B) - 9W4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 107
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
189,89000 Kč89,89 Kč
1076,43500 Kč764,35 Kč
2571,65120 Kč1 791,28 Kč
5068,22660 Kč3 411,33 Kč
10064,96910 Kč6 496,91 Kč
25060,89972 Kč15 224,93 Kč
50057,99372 Kč28 996,86 Kč
1 00055,22745 Kč55 227,45 Kč
2 50051,77311 Kč129 432,78 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:89,89000 Kč
Unit Price with VAT:108,76690 Kč