Receptacle for Female Contacts Housing D-Sub, Combo Connector 7 (5 + 2 Power) Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

680M7W2273L000

DigiKey Part Number
37-680M7W2273L000-ND
Manufacturer
Manufacturer Product Number
680M7W2273L000
Description
CONN D-SUB HOUSING RCPT 7POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, Combo Connector 7 (5 + 2 Power) Position
Datasheet
 Datasheet
EDA/CAD Models
680M7W2273L000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal and Power
Manufacturer
NorComp Inc.
Mounting Type
Free Hanging (In-Line)
Series
Flange Feature
Housing/Shell (Unthreaded)
Packaging
Tray
Primary Material
Metal
Part Status
Active
Shell Material, Finish
Steel, Nickel Plated
Connector Style
D-Sub, Combo
Operating Temperature
-55°C ~ 125°C
Connector Type
Receptacle for Female Contacts
Dielectric Material
Polybutylene Terephthalate (PBT)
Number of Positions
7 (5 + 2 Power)
Color
Black
Number of Rows
2
Note
Contacts Sold Separately
Shell Size, Connector Layout
2 (DA, A) - 7W2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 82
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
179,16000 Kč79,16 Kč
1067,29900 Kč672,99 Kč
2563,07800 Kč1 576,95 Kč
8058,09888 Kč4 647,91 Kč
16055,32450 Kč8 851,92 Kč
32052,68397 Kč16 858,87 Kč
56050,64493 Kč28 361,16 Kč
1 04048,48156 Kč50 420,82 Kč
2 56045,49906 Kč116 477,59 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:79,16000 Kč
Unit Price with VAT:95,78360 Kč