Plug for Male Contacts Housing D-Sub, Combo Connector 7 (5 + 2 Power) Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

680M7W2173L000

DigiKey Part Number
37-680M7W2173L000-ND
Manufacturer
Manufacturer Product Number
680M7W2173L000
Description
CONN D-SUB HOUSING PLUG 7POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, Combo Connector 7 (5 + 2 Power) Position
Datasheet
 Datasheet
EDA/CAD Models
680M7W2173L000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal and Power
Manufacturer
NorComp Inc.
Mounting Type
Free Hanging (In-Line)
Series
Flange Feature
Housing/Shell (Unthreaded)
Packaging
Tray
Features
Grounding Indents
Part Status
Active
Primary Material
Metal
Connector Style
D-Sub, Combo
Shell Material, Finish
Steel, Nickel Plated
Connector Type
Plug for Male Contacts
Operating Temperature
-55°C ~ 125°C
Number of Positions
7 (5 + 2 Power)
Dielectric Material
Polybutylene Terephthalate (PBT)
Number of Rows
2
Color
Black
Shell Size, Connector Layout
2 (DA, A) - 7W2
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
178,63000 Kč78,63 Kč
1066,84200 Kč668,42 Kč
2562,65000 Kč1 566,25 Kč
8057,70450 Kč4 616,36 Kč
16054,94900 Kč8 791,84 Kč
32052,32644 Kč16 744,46 Kč
56050,30123 Kč28 168,69 Kč
1 04048,15254 Kč50 078,64 Kč
2 56045,19029 Kč115 687,14 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:78,63000 Kč
Unit Price with VAT:95,14230 Kč