172-015-112R021 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NorComp Inc.
In Stock: 75
Unit Price: 6,41000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 35,62160 Kč
Datasheet

Similar


HARTING
In Stock: 6
Unit Price: 38,41000 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 2,73316 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 1,71732 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,46823 Kč
Datasheet
15 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position D-Sub Plug, Male Pins Connector
172-015-112R021
172-015-112R021

172-015-112R021

DigiKey Part Number
3515MA-ND
Manufacturer
Manufacturer Product Number
172-015-112R021
Description
CONN D-SUB PLG 15POS PNL MT SLDR
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
172-015-112R021 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
Flash
Part Status
Obsolete
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Plug, Male Pins
Features
Grounding Indents
Number of Positions
Color
Beige
Number of Rows
2
Contact Form
Machined
Mounting Type
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester
Shell Size, Connector Layout
2 (DA, A)
Contact Material
Brass
Contact Type
Signal
Operating Temperature
-50°C ~ 100°C
Flange Feature
Board Side (4-40)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
172-015-113R021NorComp Inc.7537-172-015-113R021-ND6,41000 KčMFR Recommended
09642227215HARTING01195-2405-ND35,62160 KčSimilar
09642227235HARTING61195-2406-ND38,41000 KčSimilar
627-015-221-056EDAC Inc.0627-015-221-056-ND2,73316 KčSimilar
627-015-320-067EDAC Inc.0627-015-320-067-ND1,71732 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes