
172-015-113R021 | |
|---|---|
DigiKey Part Number | 37-172-015-113R021-ND |
Manufacturer | |
Manufacturer Product Number | 172-015-113R021 |
Description | CONN D-SUB PLG 15POS PNL MT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Voltage Rating 500V |
Number of Rows 2 | Color Beige |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Polyamide (PA6T), Nylon 6T |
Contact Type Signal | Contact Material Brass |
Flange Feature Board Side (4-40) | Operating Temperature -50°C ~ 100°C |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,00000 Kč | 156,00 Kč |
| 10 | 132,49500 Kč | 1 324,95 Kč |
| 25 | 124,19040 Kč | 3 104,76 Kč |
| 70 | 115,48586 Kč | 8 084,01 Kč |
| 140 | 109,97400 Kč | 15 396,36 Kč |
| 280 | 104,72739 Kč | 29 323,67 Kč |
| 560 | 99,73213 Kč | 55 849,99 Kč |
| 1 050 | 95,40974 Kč | 100 180,23 Kč |
| Unit Price without VAT: | 156,00000 Kč |
|---|---|
| Unit Price with VAT: | 188,76000 Kč |

