Similar
Similar
Similar
Similar

627-015-320-067 | |
|---|---|
DigiKey Part Number | 627-015-320-067-ND |
Manufacturer | |
Manufacturer Product Number | 627-015-320-067 |
Description | CONN D-SUB PLUG 15POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 627-015-320-067 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A per Contact |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents, Shielded |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyester Thermoplastic |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 85°C |
Contact Type Signal | Base Product Number |
Flange Feature Board Side (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 172-015-112R021 | NorComp Inc. | 0 | 3515MA-ND | 0,00000 Kč | Similar |
| 172-015-112R911 | NorComp Inc. | 535 | 5497-172-015-112R911-ND | 139,73000 Kč | Similar |
| D15P34A4GX00LF | Amphenol CS (FCI) | 0 | D15P34A4GX00LF-ND | 35,74287 Kč | Similar |
| DAMV15PNK87 | ITT Cannon, LLC | 43 | 1003-2989-ND | 446,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 41,80631 Kč | 41 806,31 Kč |
| Unit Price without VAT: | 41,80631 Kč |
|---|---|
| Unit Price with VAT: | 50,58564 Kč |






