15 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position D-Sub Plug, Male Pins Connector
DAMV15PNK87
DAMV15PNK87

DAMV15PNK87

DigiKey Part Number
1003-2989-ND
Manufacturer
Manufacturer Product Number
DAMV15PNK87
Description
CONN D-SUB PLG 15POS PNL MT SLDR
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Board Side (4-40)
Mfr
Termination
Solder
Series
Shell Material, Finish
Steel, Tin-Nickel Plated
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
7.5A
Connector Type
Plug, Male Pins
Features
Grounding Indents
Number of Positions
Color
Black
Number of Rows
2
Contact Form
Machined
Mounting Type
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Shell Size, Connector Layout
2 (DA, A)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1446,52000 Kč446,52 Kč
10379,52800 Kč3 795,28 Kč
25355,75320 Kč8 893,83 Kč
50338,77680 Kč16 938,84 Kč
100322,61370 Kč32 261,37 Kč
250302,43480 Kč75 608,70 Kč
500288,01862 Kč144 009,31 Kč
Manufacturers Standard Package
Unit Price without VAT:446,52000 Kč
Unit Price with VAT:540,28920 Kč