Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

171-037-113R011 | |
|---|---|
DigiKey Part Number | 5237ME-ND |
Manufacturer | |
Manufacturer Product Number | 171-037-113R011 |
Description | CONN D-SUB PLG 37POS PNL MT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 171-037-113R011 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polyamide (PA9T), Nylon 9T |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Brass |
Contact Type Signal | Operating Temperature -50°C ~ 100°C |
Flange Feature Board Side (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09654296701 | HARTING | 0 | 09654296701-ND | 35,88000 Kč | Similar |
| 09654296702 | HARTING | 0 | 09654296702-ND | 35,88000 Kč | Similar |
| 09654616711 | HARTING | 614 | 09654616711-ND | 29,12000 Kč | Similar |
| 09654616712 | HARTING | 37 | 1195-2495-ND | 29,12000 Kč | Similar |
| 09654617711 | HARTING | 22 | 1195-4979-ND | 28,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 96,03088 Kč | 23 047,41 Kč |
| Unit Price without VAT: | 96,03088 Kč |
|---|---|
| Unit Price with VAT: | 116,19736 Kč |











