
09654617711 | |
|---|---|
DigiKey Part Number | 1195-4979-ND |
Manufacturer | |
Manufacturer Product Number | 09654617711 |
Description | CONN D-SUB PLUG 37POS VERT SLDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09654617711 Models |
Category | Flange Feature Housing/Shell (M3) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,29000 Kč | 192,29 Kč |
| 10 | 163,38200 Kč | 1 633,82 Kč |
| 25 | 153,13760 Kč | 3 828,44 Kč |
| 50 | 145,82160 Kč | 7 291,08 Kč |
| 100 | 138,86010 Kč | 13 886,01 Kč |
| 250 | 130,17004 Kč | 32 542,51 Kč |
| 500 | 123,96176 Kč | 61 980,88 Kč |
| 1 000 | 118,05193 Kč | 118 051,93 Kč |
| Unit Price without VAT: | 192,29000 Kč |
|---|---|
| Unit Price with VAT: | 232,67090 Kč |

















