Similar
Similar
Similar
Similar
Similar

09664216703 | |
|---|---|
DigiKey Part Number | 09664216703-ND |
Manufacturer | |
Manufacturer Product Number | 09664216703 |
Description | CONN D-SUB PLUG 37POS VERT SLDR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09664216703 Models |
Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 171-037-113R001 | NorComp Inc. | 589 | 4237ME-ND | 118,25000 Kč | Similar |
| 171-037-113R011 | NorComp Inc. | 0 | 5237ME-ND | 96,03088 Kč | Similar |
| 171-037-113R021 | NorComp Inc. | 103 | 6237ME-ND | 140,98000 Kč | Similar |
| 171-037-113R031 | NorComp Inc. | 194 | 7237ME-ND | 140,98000 Kč | Similar |
| 171-037-113R911 | NorComp Inc. | 549 | 9237ME-ND | 162,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 285,20320 Kč | 14 260,16 Kč |
| Unit Price without VAT: | 285,20320 Kč |
|---|---|
| Unit Price with VAT: | 345,09587 Kč |























