14 Position Receptacle Connector SCSI Free Hanging (In-Line) Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Receptacle Connector SCSI Free Hanging (In-Line) Solder Cup
111-014-203L001
111-014-203L001

111-014-203L001

DigiKey Part Number
1014FA-ND
Manufacturer
Manufacturer Product Number
111-014-203L001
Description
CONN SCSI RCPT 14P STR SLDR CUP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
14 Position Receptacle Connector SCSI Free Hanging (In-Line) Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
NorComp Inc.
Mounting Type
Free Hanging (In-Line)
Series
Termination
Solder Cup
Packaging
Tray
Flange Feature
Housing/Shell (Unthreaded)
Part Status
Active
Type
SCSI
Connector Style
Outer Shroud Contacts
Contact Finish
Gold
Connector Type
Receptacle
Contact Finish Thickness
Flash
Number of Positions
14
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 697
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1109,82000 Kč109,82 Kč
1093,33600 Kč933,36 Kč
2587,49440 Kč2 187,36 Kč
5083,31160 Kč4 165,58 Kč
10079,33460 Kč7 933,46 Kč
25074,36652 Kč18 591,63 Kč
52870,54691 Kč37 248,77 Kč
1 05667,18226 Kč70 944,47 Kč
2 64062,98103 Kč166 269,92 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:109,82000 Kč
Unit Price with VAT:132,88220 Kč