14 Position Receptacle Connector SCSI Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Receptacle Connector SCSI Through Hole Solder
111-014-213L001
111-014-213L001

111-014-213L001

DigiKey Part Number
1014PFA-ND
Manufacturer
Manufacturer Product Number
111-014-213L001
Description
CONN SCSI RCPT 14POS VERT SOLDER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
14 Position Receptacle Connector SCSI Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
NorComp Inc.
Mounting Type
Through Hole
Series
Termination
Solder
Packaging
Tray
Flange Feature
Housing/Shell (Unthreaded)
Part Status
Active
Type
SCSI
Connector Style
Outer Shroud Contacts
Contact Finish
Gold
Connector Type
Receptacle
Contact Finish Thickness
Flash
Number of Positions
14
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 125
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1109,82000 Kč109,82 Kč
1093,33600 Kč933,36 Kč
2587,49440 Kč2 187,36 Kč
5083,31160 Kč4 165,58 Kč
10079,33460 Kč7 933,46 Kč
48071,02267 Kč34 090,88 Kč
96067,63500 Kč64 929,60 Kč
1 44065,72957 Kč94 650,58 Kč
2 88062,59613 Kč180 276,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:109,82000 Kč
Unit Price with VAT:132,88220 Kč