




111-014-113L001 | |
|---|---|
DigiKey Part Number | 1014PMA-ND |
Manufacturer | |
Manufacturer Product Number | 111-014-113L001 |
Description | CONN SCSI PLUG 14POS VERT SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Position Plug Connector SCSI Through Hole Solder |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer NorComp Inc. | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Type SCSI |
Connector Style Center Strip Contacts | Contact Finish Gold |
Connector Type Plug | Contact Finish Thickness Flash |
Number of Positions 14 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 72,52708 Kč | 17 406,50 Kč |
| Unit Price without VAT: | 72,52708 Kč |
|---|---|
| Unit Price with VAT: | 87,75777 Kč |


