



10214-6212PC | |
|---|---|
DigiKey Part Number | 3M1812-ND |
Manufacturer | |
Manufacturer Product Number | 10214-6212PC |
Description | CONN RCPT 14POS PCB SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 10214-6212PC Models |
Category | Number of Rows 2 |
Manufacturer 3M | Mounting Type Panel Mount, Through Hole |
Series | Termination Solder |
Packaging Bulk | Flange Feature Housing/Shell (M2.6) |
Part Status Active | Features Shielded |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 14 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,37000 Kč | 159,37 Kč |
| 10 | 135,50000 Kč | 1 355,00 Kč |
| 25 | 127,01280 Kč | 3 175,32 Kč |
| 50 | 120,94840 Kč | 6 047,42 Kč |
| 100 | 115,17610 Kč | 11 517,61 Kč |
| 300 | 106,58723 Kč | 31 976,17 Kč |
| 500 | 102,81670 Kč | 51 408,35 Kč |
| 1 000 | 97,91367 Kč | 97 913,67 Kč |
| Unit Price without VAT: | 159,37000 Kč |
|---|---|
| Unit Price with VAT: | 192,83770 Kč |






