14 Position Receptacle Connector Surface Mount, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Receptacle Connector Surface Mount, Right Angle Solder
10214-1210PE
10214-1210PE

10214-1210PE

DigiKey Part Number
3M1810-ND
Manufacturer
Manufacturer Product Number
10214-1210PE
Description
CONN RCPT 14POS R/A SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 Position Receptacle Connector Surface Mount, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
10214-1210PE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
3M
Mounting Type
Surface Mount, Right Angle
Series
Termination
Solder
Packaging
Bulk
Flange Feature
Housing/Shell (M2.6)
Part Status
Active
Features
Board Guide, Shielded
Connector Style
Outer Shroud Contacts
Contact Finish
Gold
Connector Type
Receptacle
Contact Finish Thickness
20.0µin (0.51µm)
Number of Positions
14
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1254,92000 Kč254,92 Kč
10216,67800 Kč2 166,78 Kč
25203,10960 Kč5 077,74 Kč
50193,41260 Kč9 670,63 Kč
100184,18400 Kč18 418,40 Kč
300170,45477 Kč51 136,43 Kč
500164,42568 Kč82 212,84 Kč
1 000156,58797 Kč156 587,97 Kč
Manufacturers Standard Package
Unit Price without VAT:254,92000 Kč
Unit Price with VAT:308,45320 Kč