
PM42S-048-HHC8 | |
|---|---|
DigiKey Part Number | 942-PM42S-048-HHC8-ND |
Manufacturer | |
Manufacturer Product Number | PM42S-048-HHC8 |
Description | STEPPER MOTOR PM BIPOLAR 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Permanent Magnet Frame Size 48.0 Step 600 mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Permanent Magnet | |
Coil Type | Bipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 600 mA | |
Steps per Revolution | 48.0 | |
Step Angle | 7.5° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 9.3 / 66 | |
Size / Dimension | Round - 1.650" Dia (42.00mm) | |
Diameter - Shaft | 0.118" (3.00mm) | |
Length - Shaft and Bearing | 0.472" (12.00mm) | |
Mounting Hole Spacing | 1.950" (49.48mm) | |
Termination Style | Wire Leads | |
Operating Temperature | - | |
Coil Resistance | 8 Ohms | |
Features | Round Shaft | |
Rotor Inertia | - | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 720,75000 Kč | 720,75 Kč |
| 5 | 662,27600 Kč | 3 311,38 Kč |
| 10 | 638,63600 Kč | 6 386,36 Kč |
| 25 | 608,64800 Kč | 15 216,20 Kč |
| 50 | 586,90340 Kč | 29 345,17 Kč |
| 100 | 565,93770 Kč | 56 593,77 Kč |
| 250 | 539,36836 Kč | 134 842,09 Kč |
| Unit Price without VAT: | 720,75000 Kč |
|---|---|
| Unit Price with VAT: | 872,10750 Kč |






