Bipolar Stepper Motor Permanent Magnet Frame Size 48.0 Step 600 mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM42L-048-HHC9

DigiKey Part Number
942-PM42L-048-HHC9-ND
Manufacturer
Manufacturer Product Number
PM42L-048-HHC9
Description
STEPPER MOTOR PM BIPOLAR 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar Stepper Motor Permanent Magnet Frame Size 48.0 Step 600 mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Permanent Magnet
Coil Type
Bipolar
Voltage - Rated
24VDC
Current Rating (Amps)
600 mA
Steps per Revolution
48.0
Step Angle
7.5°
Accuracy
-
Torque - Holding (oz-in / mNm)
17.6 / 124
Size / Dimension
Round - 1.650" Dia (42.00mm)
Diameter - Shaft
0.118" (3.00mm)
Length - Shaft and Bearing
0.472" (12.00mm)
Mounting Hole Spacing
1.950" (49.48mm)
Termination Style
Wire Leads
Operating Temperature
-
Coil Resistance
7 Ohms
Features
Round Shaft
Rotor Inertia
-
Approval Agency
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1915,51000 Kč915,51 Kč
5841,47400 Kč4 207,37 Kč
10811,40500 Kč8 114,05 Kč
25773,30600 Kč19 332,65 Kč
50745,68520 Kč37 284,26 Kč
100719,04710 Kč71 904,71 Kč
250685,29660 Kč171 324,15 Kč
Unit Price without VAT:915,51000 Kč
Unit Price with VAT:1 107,76710 Kč