Bipolar Stepper Motor Permanent Magnet Frame Size 48.0 Step 600 mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM25S-048-HHC4

DigiKey Part Number
942-PM25S-048-HHC4-ND
Manufacturer
Manufacturer Product Number
PM25S-048-HHC4
Description
STEPPER MOTOR PM BIPOLAR 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar Stepper Motor Permanent Magnet Frame Size 48.0 Step 600 mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Permanent Magnet
Coil Type
Bipolar
Voltage - Rated
24VDC
Current Rating (Amps)
600 mA
Steps per Revolution
48.0
Step Angle
7.5°
Accuracy
-
Torque - Holding (oz-in / mNm)
3.5 / 25
Size / Dimension
Round - 0.984" Dia (25.00mm)
Diameter - Shaft
0.079" (2.00mm)
Length - Shaft and Bearing
0.394" (10.00mm)
Mounting Hole Spacing
1.260" (32.00mm)
Termination Style
Wire Leads
Operating Temperature
-
Coil Resistance
16 Ohms
Features
Round Shaft
Rotor Inertia
-
Approval Agency
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1739,97000 Kč739,97 Kč
5680,00000 Kč3 400,00 Kč
10655,70500 Kč6 557,05 Kč
25624,91720 Kč15 622,93 Kč
50602,59640 Kč30 129,82 Kč
100581,06930 Kč58 106,93 Kč
250553,79116 Kč138 447,79 Kč
Unit Price without VAT:739,97000 Kč
Unit Price with VAT:895,36370 Kč