
PM42S-075-065 | |
|---|---|
DigiKey Part Number | 2090-PM42S-075-065-ND |
Manufacturer | |
Manufacturer Product Number | PM42S-075-065 |
Description | PERMANENT MAGNET STEPPER MOTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Frame Size 48.0 Step 0.65 A 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Coil Type | Bipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 0.65 A | |
Steps per Revolution | 48.0 | |
Step Angle | 7.5° | |
Accuracy | - | |
Size / Dimension | Round - 1.650" Dia (42.00mm) | |
Diameter - Shaft | 0.118" (3.00mm) | |
Length - Shaft and Bearing | 0.394" (10.00mm) | |
Mounting Hole Spacing | 1.949" (49.50mm) | |
Termination Style | Wire Leads with Connector | |
Operating Temperature | -20°C ~ 50°C | |
Coil Resistance | 5.4 Ohms | |
Features | - | |
Rotor Inertia | 7.2gcm² | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 721,38000 Kč | 721,38 Kč |
| 5 | 662,90600 Kč | 3 314,53 Kč |
| Unit Price without VAT: | 721,38000 Kč |
|---|---|
| Unit Price with VAT: | 872,86980 Kč |






