1608VL-04W-B60-B00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 323
Unit Price: 263,55000 Kč
Datasheet
1608VL-04W-B40-B00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1608VL-04W-B60-B00

DigiKey Part Number
P14674-ND
Manufacturer
Manufacturer Product Number
1608VL-04W-B60-B00
Description
FAN AXIAL 40.1X20MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40.1mm L x 40.1mm H Ball 11.3 CFM (0.316m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
1608VL-04W-B60-B00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 40.1mm L x 40.1mm H
Width
20.00mm
Air Flow
11.3 CFM (0.316m³/min)
Static Pressure
0.399 in H2O (99.3 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
34.6dB(A)
Power (Watts)
1.56 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, UL, VDE
Weight
0.088 lb (39.92 g)
Current Rating (Amps)
0.130A
Voltage Range
7 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes