Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 11.3 CFM (0.316m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04020VA-12P-AA-00

DigiKey Part Number
12-04020VA-12P-AA-00-ND
Manufacturer
Manufacturer Product Number
04020VA-12P-AA-00
Description
FAN AXIAL 40X20MM 12VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 11.3 CFM (0.316m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
20.00mm
Air Flow
11.3 CFM (0.316m³/min)
Static Pressure
0.400 in H2O (99.6 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
37.0dB
Power (Watts)
1.6 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
0.130A
Voltage Range
7 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
100000 Hrs @ 25°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 239
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1289,77000 Kč289,77 Kč
10234,50600 Kč2 345,06 Kč
25213,81000 Kč5 345,25 Kč
50199,00640 Kč9 950,32 Kč
100185,05120 Kč18 505,12 Kč
350183,43851 Kč64 203,48 Kč
Manufacturers Standard Package
Unit Price without VAT:289,77000 Kč
Unit Price with VAT:350,62170 Kč