
09533GA-24M-AA-00 | |
---|---|
DigiKey Part Number | 12-09533GA-24M-AA-00-ND |
Manufacturer | |
Manufacturer Product Number | 09533GA-24M-AA-00 |
Description | FAN BLOWER 97X33MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Rectangular/Rounded - 97mm L x 93.5mm H Ball 28.6 CFM (0.801m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 97mm L x 93.5mm H | |
Width | 33.00mm | |
Air Flow | 28.6 CFM (0.801m³/min) | |
Static Pressure | 1.400 in H2O (348.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 54.5dB(A) | |
Power (Watts) | 11.8 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.490A | |
Voltage Range | 10 ~ 25VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 25°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 454,09000 Kč | 454,09 Kč |
10 | 372,08600 Kč | 3 720,86 Kč |
40 | 325,88025 Kč | 13 035,21 Kč |
80 | 313,23113 Kč | 25 058,49 Kč |
Unit Price without VAT: | 454,09000 Kč |
---|---|
Unit Price with VAT: | 549,44890 Kč |