09533GA-24M-AL-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09533GA-24M-AL-00

DigiKey Part Number
12-09533GA-24M-AL-00-ND
Manufacturer
Manufacturer Product Number
09533GA-24M-AL-00
Description
FAN BLOWER 97X33MM 24VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Blower 24VDC Rectangular/Rounded - 97mm L x 93.5mm H Ball 28.6 CFM (0.801m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 97mm L x 93.5mm H
Width
33.00mm
Air Flow
28.6 CFM (0.801m³/min)
Static Pressure
1.400 in H2O (348.7 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Locked Rotor Sensor
Noise
54.5dB(A)
Power (Watts)
11.8 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
0.490A
Voltage Range
10 ~ 25VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
100000 Hrs @ 25°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1465,55000 Kč465,55 Kč
10381,41800 Kč3 814,18 Kč
40334,02475 Kč13 360,99 Kč
80321,56313 Kč25 725,05 Kč
Manufacturers Standard Package
Unit Price without VAT:465,55000 Kč
Unit Price with VAT:563,31550 Kč