
MXB9733H24B-BSR | |
---|---|
DigiKey Part Number | 1570-1752-ND |
Manufacturer | |
Manufacturer Product Number | MXB9733H24B-BSR |
Description | FAN BLOWER 97X33MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Rectangular/Rounded - 97mm L x 94.4mm H Ball 28.5 CFM (0.798m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 97mm L x 94.4mm H | |
Width | 33.00mm | |
Air Flow | 28.5 CFM (0.798m³/min) | |
Static Pressure | 1.060 in H2O (264.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Thermal Overload Protector (TOP) | |
Noise | 55.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.397 lb (180.08 g) | |
Current Rating (Amps) | 0.550A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 444,72000 Kč | 444,72 Kč |
10 | 364,75400 Kč | 3 647,54 Kč |
25 | 334,46320 Kč | 8 361,58 Kč |
50 | 312,65000 Kč | 15 632,50 Kč |
100 | 291,98240 Kč | 29 198,24 Kč |
250 | 279,90356 Kč | 69 975,89 Kč |
Unit Price without VAT: | 444,72000 Kč |
---|---|
Unit Price with VAT: | 538,11120 Kč |