


08080EA-12S-EUE-C | |
|---|---|
DigiKey Part Number | 12-08080EA-12S-EU-EC-ND |
Manufacturer | |
Manufacturer Product Number | 08080EA-12S-EUE-C |
Description | 80X80X80MM, 12VDC, 15,400/13,900 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 80mm L x 80mm H Ball 171.0 CFM (4.79m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 80.00mm | |
Air Flow | 171.0 CFM (4.79m³/min) | |
Static Pressure | 6.800 in H2O (1693.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Dual Speed, PWM Control, Speed Sensor (Tach) | |
Noise | 83.5dB(A) | |
Power (Watts) | 144 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, cULus, VDE | |
Weight | - | |
Current Rating (Amps) | 12.00A | |
Voltage Range | 10.8 ~ 12.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 530,33000 Kč | 1 530,33 Kč |
| 24 | 1 114,54750 Kč | 26 749,14 Kč |
| 48 | 1 064,59854 Kč | 51 100,73 Kč |
| Unit Price without VAT: | 1 530,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 851,69930 Kč |













