Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 187.0 CFM (5.24m³/min) 4 Wire Leads per Fan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA482A08-J1A

DigiKey Part Number
603-FA482A08-J1A-ND
Manufacturer
Manufacturer Product Number
FA482A08-J1A
Description
AXIAL SQUARE 80X80MM 48VDC PWM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 187.0 CFM (5.24m³/min) 4 Wire Leads per Fan
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
80.00mm
Air Flow
187.0 CFM (5.24m³/min)
Static Pressure
7.000 in H2O (1743.6 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
78.0dB(A)
Power (Watts)
134 W
RPM
Termination
4 Wire Leads per Fan
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
2.80A
Voltage Range
36 ~ 60VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 432
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 841,31000 Kč1 841,31 Kč
241 339,07750 Kč32 137,86 Kč
481 245,44396 Kč59 781,31 Kč
Manufacturers Standard Package
Unit Price without VAT:1 841,31000 Kč
Unit Price with VAT:2 227,98510 Kč