08025VE-24P-CUD-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08025VE-24P-CUD-2

DigiKey Part Number
12-08025VE-24P-CUD-2-ND
Manufacturer
Manufacturer Product Number
08025VE-24P-CUD-2
Description
80X80X25MM, 24VDC, 7,000 RPM, 73
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 73.1 CFM (2.05m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.40mm
Air Flow
73.1 CFM (2.05m³/min)
Static Pressure
0.760 in H2O (189.3 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Noise
53.0dB
Power (Watts)
6.72 W
RPM
Termination
4 Wire Leads
Ingress Protection
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, cURus, VDE
Weight
-
Current Rating (Amps)
0.280A
Voltage Range
14 ~ 24.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1753,84000 Kč753,84 Kč
10615,02700 Kč6 150,27 Kč
25563,21000 Kč14 080,25 Kč
80533,76875 Kč42 701,50 Kč
Manufacturers Standard Package
Unit Price without VAT:753,84000 Kč
Unit Price with VAT:912,14640 Kč