
08025VE-12P-CUD-6 | |
|---|---|
DigiKey Part Number | 12-08025VE-12P-CUD-6-ND |
Manufacturer | |
Manufacturer Product Number | 08025VE-12P-CUD-6 |
Description | 80X80X25MM, 12VDC, 7,000 RPM, 73 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 73.1 CFM (2.05m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.40mm | |
Air Flow | 73.1 CFM (2.05m³/min) | |
Static Pressure | 0.760 in H2O (189.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 53.0dB | |
Power (Watts) | 6.84 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, cURus, VDE | |
Weight | - | |
Current Rating (Amps) | 0.580A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 736,34000 Kč | 736,34 Kč |
| 10 | 600,86200 Kč | 6 008,62 Kč |
| 25 | 550,27880 Kč | 13 756,97 Kč |
| 80 | 520,75000 Kč | 41 660,00 Kč |
| Unit Price without VAT: | 736,34000 Kč |
|---|---|
| Unit Price with VAT: | 890,97140 Kč |












