08020SA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08020SA-12L-EA-00

DigiKey Part Number
08020SA-12L-EA-00-ND
Manufacturer
Manufacturer Product Number
08020SA-12L-EA-00
Description
FAN AXIAL 80X20MM 12VDC WIRE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 36.0 CFM (1.01m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
08020SA-12L-EA-00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
20.00mm
Air Flow
36.0 CFM (1.01m³/min)
Static Pressure
0.170 in H2O (42.3 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
34.0dB
Power (Watts)
1.08 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
0.176 lb (79.83 g)
Current Rating (Amps)
0.090A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 284
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1263,13000 Kč263,13 Kč
10216,73100 Kč2 167,31 Kč
25198,96480 Kč4 974,12 Kč
96176,55688 Kč16 949,46 Kč
Manufacturers Standard Package
Unit Price without VAT:263,13000 Kč
Unit Price with VAT:318,38730 Kč