



DF51-2EP-2C | |
|---|---|
DigiKey Part Number | H125894-ND |
Manufacturer | |
Manufacturer Product Number | DF51-2EP-2C |
Description | CONN PLUG HSG 2POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF51-2EP-2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,90600 Kč | 39,06 Kč |
| 25 | 3,65360 Kč | 91,34 Kč |
| 50 | 3,47720 Kč | 173,86 Kč |
| 100 | 3,31140 Kč | 331,14 Kč |
| 300 | 3,06360 Kč | 919,08 Kč |
| 500 | 2,95484 Kč | 1 477,42 Kč |
| 1 000 | 2,81331 Kč | 2 813,31 Kč |
| 2 500 | 2,63701 Kč | 6 592,53 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |







